+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2052563

Nut; hexagonal; M10; 1.5; steel; Plating: without coating; 16mm


Manufacturer: BOSSARD

Manufacturer part number:
2052563
TME Symbol:
B10/BN1984

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
steel
Plating material
without coating
Spanner size
16mm
BN standard
BN 1984
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight9.1 g
Certificates
See other products in this category: Nuts BOSSARD,
*
2052563
0 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.