+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3670383

Washer; round; M10; D=30mm; h=2.5mm; A2 stainless steel; BN 20732


Manufacturer: BOSSARD

Manufacturer part number:
3670383
TME Symbol:
B10/BN20732

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
30mm
Height
2.5mm
Material
A2 stainless steel
BN standard
BN 20732
Gross weight10.77 g
See other products in this category: Washers BOSSARD,
*
3670383
499 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs