+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2064170

Washer; conical; M10; D=22mm; h=2.75mm; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
2064170
TME Symbol:
B10/BN2332

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
10.2mm
Thread
M10
Outside diameter
22mm
Height
2.75mm
Material
A2 stainless steel
BN standard
BN 2332
Gross weight3.59 g
Certificates
See other products in this category: Washers BOSSARD,
*
2064170
800 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs