+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9037257

Nut; with flange,with washer,protective; hexagonal; M10; 1.5


Manufacturer: BOSSARD

Manufacturer part number:
9037257
TME Symbol:
B10/BN33855

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
protective, with flange, with washer
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
steel
Plating material
zinc
Height
14.2mm
Spanner size
17mm
BN standard
BN 33855
Strength class
8
Manufacturer series
ecosyn®-SEF L
Gross weight29.218 g
Certificates
See other products in this category: Nuts BOSSARD,
See other products from this series.:
*
9037257
50 in TME stock
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs