+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5523047

Washer; conical; M10; D=23mm; h=2.5mm; spring steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
5523047
TME Symbol:
B10/BN65363

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
10.5mm
Thread
M10
Outside diameter
23mm
Height
2.5mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6796
BN standard
BN 65363
Gross weight6.087 g
Certificates
See other products in this category: Washers BOSSARD,
*
5523047
0 in TME stock
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.