+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8030804

Washer; round; M10; D=22mm; h=2mm; A2 stainless steel; BN 84540


Manufacturer: BOSSARD

Manufacturer part number:
8030804
TME Symbol:
B10/BN84540

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
22mm
Height
2mm
Material
A2 stainless steel
BN standard
BN 84540
Gross weight4.03 g
See other products in this category: Washers BOSSARD,
*
8030804
560 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs