+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8031789

Washer; round; M10; D=27mm; h=2mm; A2 stainless steel; BN 84542


Manufacturer: BOSSARD

Manufacturer part number:
8031789
TME Symbol:
B10/BN84542

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
27mm
Height
2mm
Material
A2 stainless steel
BN standard
BN 84542
Gross weight6.875 g
See other products in this category: Washers BOSSARD,
*
8031789
930 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs