+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1092677

Nut; square; M12; 1.75; steel; Plating: zinc; H: 10mm; 19mm; BN 147


Manufacturer: BOSSARD

Manufacturer part number:
1092677
TME Symbol:
B12/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M12
Thread pitch
1.75
Material
steel
Plating material
zinc
Height
10mm
Spanner size
19mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight18.48 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092677
100 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 200 pcs