+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1092812

Nut; hexagonal; M12; 1.75; steel; 19mm; BN 149; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1092812
TME Symbol:
B12/BN149

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
steel
Spanner size
19mm
BN standard
BN 149
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight29.77 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092812
0 in TME stock
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.