+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1093347

Nut; hexagonal; M12; 1.75; 6 steel; Plating: zinc; 19mm; BN 154; dome


Manufacturer: BOSSARD

Manufacturer part number:
1093347
TME Symbol:
B12/BN154

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
6 steel
Plating material
zinc
Spanner size
19mm
BN standard
BN 154
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight24.88 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1093347
0 in TME stock
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.