+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1428152

Hexagon head screw plug; M12; 1.5; acid resistant steel A4; 13mm

Manufacturer: BOSSARD

Manufacturer part number:
1428152
TME Symbol:
B12/BN1685

Specification

Manufacturer
BOSSARD
Type of mounting element
Hexagon head screw plug
Thread
M12
Thread pitch
1.5
Material
acid resistant steel A4
Spanner size
13mm
BN standard
BN 1685
DIN standard
DIN 910
Gross weight20.52 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1428152
75 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 50 pcs