+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1099213

Nut; winged; M12; 1.75; steel; Plating: zinc; BN 208; DIN 315


Manufacturer: BOSSARD

Manufacturer part number:
1099213
TME Symbol:
B12/BN208

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M12
Thread pitch
1.75
Material
steel
Plating material
zinc
BN standard
BN 208
DIN standard
DIN 315
Gross weight50.15 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099213
300 in TME stock
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs