+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1986244

Nut; hexagonal; M12; 0.75; brass; Plating: nickel; BN 3711


Manufacturer: BOSSARD

Manufacturer part number:
1986244
TME Symbol:
B12/BN3711

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Thread pitch
0.75
Material
brass
Plating material
nickel
BN standard
BN 3711
Gross weight1.74 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1986244
100 in TME stock
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs