+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1073257

Washer; round; M12; D=20mm; h=2mm; acid resistant steel A4; BN 6


Manufacturer: BOSSARD

Manufacturer part number:
1073257
TME Symbol:
B12/BN6

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
20mm
Height
2mm
Material
acid resistant steel A4
DIN standard
DIN 433
BN standard
BN 6
PN standard
PN 82007
ISO standard
ISO 7092
Gross weight2.318 g
Certificates
See other products in this category: Washers BOSSARD,
*
1073257
100 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs