+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271407

Washer; round; M12; D=16mm; h=2mm; steel; Plating: zinc; BN 739


Manufacturer: BOSSARD

Manufacturer part number:
1271407
TME Symbol:
B12/BN739

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
12mm
Thread
M12
Outside diameter
16mm
Height
2mm
Material
steel
Plating material
zinc
BN standard
BN 739
Gross weight0.985 g
Certificates
See other products in this category: Washers BOSSARD,
*
1271407
1103 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs