+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3353186

Washer; M16; D=27.4mm; h=4.5mm; spring steel; Plating: zinc

NEW

Manufacturer: BOSSARD

Manufacturer part number:
3353186
TME Symbol:
B16/BN20193

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Internal diameter
16.2mm
Thread
M16
Outside diameter
27.4mm
Height
4.5mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 128A
BN standard
BN 20193
Gross weight6.57 g
See other products in this category: Washers BOSSARD,
*
3353186
0 in TME stock
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs