+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1191780

Ball joint; 16mm; M16; 2; right hand thread,outside; steel; DURBAL


Manufacturer: BOSSARD

Manufacturer part number:
1191780
TME Symbol:
B16/BN492

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
16mm
Thread
M16
Thread pitch
2
Kind of thread
outside, right hand thread
Material
steel
Plating material
zinc
Engineering PN
EM 17-20-501
Manufacturer series
DURBAL
Gross weight161.2 g
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1191780
0 in TME stock
Net price for quantities from 1 pcs - 78.79 USDGross price for quantities from 1 pcs - 78.79 USD
Net price for quantities from 5 pcs - 70.91 USDGross price for quantities from 5 pcs - 70.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs