+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271172

Washer; round; M18; D=50mm; h=4mm; steel; Plating: zinc; BN 737


Manufacturer: BOSSARD

Manufacturer part number:
1271172
TME Symbol:
B18/BN737

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
19mm
Thread
M18
Outside diameter
50mm
Height
4mm
Material
steel
Plating material
zinc
BN standard
BN 737
Gross weight47.85 g
Certificates
See other products in this category: Washers BOSSARD,
*
1271172
0 in TME stock
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs