+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1073311

Washer; spring; M2,5; D=5.1mm; h=0.6mm; stainless steel; BN 674


Manufacturer: BOSSARD

Manufacturer part number:
1073311
TME Symbol:
B2.5/BN674

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
2.6mm
Thread
M2,5
Outside diameter
5.1mm
Height
0.6mm
Material
stainless steel
BN standard
BN 674
Dimensions
Gross weight0.054 g
See other products in this category: Washers BOSSARD,
*
1073311
0 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs