+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8032157

Washer; round; M24; D=60mm; h=4mm; A2 stainless steel; BN 84542


Manufacturer: BOSSARD

Manufacturer part number:
8032157
TME Symbol:
B24/BN84542

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
25mm
Thread
M24
Outside diameter
60mm
Height
4mm
Material
A2 stainless steel
BN standard
BN 84542
Gross weight73.37 g
See other products in this category: Washers BOSSARD,
*
8032157
0 in TME stock
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.