+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1082868

Ball joint; 25mm; M24; 2; left hand thread,inside; steel; DURBAL


Manufacturer: BOSSARD

Manufacturer part number:
1082868
TME Symbol:
B25/BN352

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
25mm
Thread
M24
Thread pitch
2
Kind of thread
inside, left hand thread
Material
steel
Plating material
zinc
Manufacturer series
DURBAL
Dimensions
Gross weight559.696 g
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1082868
0 in TME stock
Net price for quantities from 1 pcs - 438.54 USDGross price for quantities from 1 pcs - 438.54 USD
Net price for quantities from 2 pcs - 389.81 USDGross price for quantities from 2 pcs - 389.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.