+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1066579

Ball joint; 20mm; M24; 3; right hand thread,inside; steel; DURBAL


Manufacturer: BOSSARD

Manufacturer part number:
1066579
TME Symbol:
B25/BN99

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
20mm
Thread
M24
Thread pitch
3
Kind of thread
inside, right hand thread
Material
steel
Plating material
zinc
Engineering PN
BEF25-20
Manufacturer series
DURBAL
Gross weight701.8 g
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1066579
0 in TME stock
Net price for quantities from 1 pcs - 150.48 USDGross price for quantities from 1 pcs - 150.48 USD
Net price for quantities from 3 pcs - 137.59 USDGross price for quantities from 3 pcs - 137.59 USD
Net price for quantities from 5 pcs - 121.25 USDGross price for quantities from 5 pcs - 121.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product