+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1755994

Washer; round; M2; D=4.5mm; h=0.3mm; A2 stainless steel; DIN 433


Manufacturer: BOSSARD

Manufacturer part number:
1755994
TME Symbol:
B2/BN1414

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
2.2mm
Thread
M2
Outside diameter
4.5mm
Height
0.3mm
Material
A2 stainless steel
DIN standard
DIN 433
BN standard
BN 1414
PN standard
PN 82007
ISO standard
ISO 7092
Gross weight0.018 g
Certificates
See other products in this category: Washers BOSSARD,
*
1755994
13300 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs