+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1278231

Washer; internally serrated; M3,5; D=7mm; h=0.5mm; spring steel

Manufacturer: BOSSARD

Manufacturer part number:
1278231
TME Symbol:
B3.5/BN782

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
3.7mm
Thread
M3,5
Outside diameter
7mm
Height
0.5mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798J
BN standard
BN 782
Gross weight0.097 g
Certificates
See other products in this category: Washers BOSSARD,
*
1278231
217 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs