+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8025215

Washer; round; M30; D=60mm; h=4mm; steel; Plating: zinc; BN 84519


Manufacturer: BOSSARD

Manufacturer part number:
8025215
TME Symbol:
B30/BN84519

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
31mm
Thread
M30
Outside diameter
60mm
Height
4mm
Material
steel
Plating material
zinc
BN standard
BN 84519
Gross weight63.41 g
See other products in this category: Washers BOSSARD,
*
8025215
0 in TME stock
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product