+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1385526

Threaded insert; brass; M3; BN 1036; L: 3mm; Pitch: 0.5; DIN 16903B

NEW

Manufacturer: BOSSARD

Manufacturer part number:
1385526
TME Symbol:
B3/BN1036

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M3
BN standard
BN 1036
Length
3mm
Thread pitch
0.5
DIN standard
DIN 16903B
Gross weight0.17 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1385526
340 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcs