+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1089315

Nut; hexagonal; M3; 0.5; steel; black finish; H: 2.4mm; 5.5mm; BN 116


Manufacturer: BOSSARD

Manufacturer part number:
1089315
TME Symbol:
B3/BN116

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
black finish
Height
2.4mm
Spanner size
5.5mm
BN standard
BN 116
Gross weight0.318 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1089315
44332 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 10 000 pcs