+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3062093

Washer; round; M3; D=9mm; h=1mm; A2 stainless steel; DIN 7349


Manufacturer: BOSSARD

Manufacturer part number:
3062093
TME Symbol:
B3/BN13289

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
9mm
Height
1mm
Material
A2 stainless steel
DIN standard
DIN 7349
BN standard
BN 13289
Gross weight0.373 g
Certificates
See other products in this category: Washers BOSSARD,
*
3062093
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcs