+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1144766

Washer; round,spring; M3; D=5.6mm; h=1mm; spring steel; BN 1373

Manufacturer: BOSSARD

Manufacturer part number:
1144766
TME Symbol:
B3/BN1373

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round, spring
Internal diameter
3.1mm
Thread
M3
Outside diameter
5.6mm
Height
1mm
Material
spring steel
Plating material
black finish
BN standard
BN 1373
Gross weight0.108 g
Certificates
See other products in this category: Washers BOSSARD,
*
1144766
6400 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 2 000 pcs