+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1729241

Washer; round; M3; D=7mm; h=0.5mm; steel; Plating: black finish

Manufacturer: BOSSARD

Manufacturer part number:
1729241
TME Symbol:
B3/BN14683

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
7mm
Height
0.5mm
Material
steel
Plating material
black finish
BN standard
BN 14683
Gross weight0.095 g
Certificates
See other products in this category: Washers BOSSARD,
*
1729241
15200 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 5 000 pcsCardboard = 10 000 pcs