+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3355195

Nut; with flange; hexagonal; M3; 0.5; steel; Plating: zinc; H: 4mm


Manufacturer: BOSSARD

Manufacturer part number:
3355195
TME Symbol:
B3/BN30312

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
Height
4mm
Spanner size
5.5mm
BN standard
BN 30312
Mechanical elements features
with serrated washer
Gross weight0.631 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3355195
74400 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs