+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1216724

Washer; round; M3; D=6mm; h=0.5mm; brass; Plating: nickel; BN 566

Manufacturer: BOSSARD

Manufacturer part number:
1216724
TME Symbol:
B3/BN566

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
6mm
Height
0.5mm
Material
brass
Plating material
nickel
BN standard
BN 566
Gross weight0.071 g
Certificates
See other products in this category: Washers BOSSARD,
*
1216724
20800 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsBag = 5 000 pcsBag = 10 000 pcs