+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1254081

Washer; round; D=6mm; A2 stainless steel; DIN 6798A; BN 675


Manufacturer: BOSSARD

Manufacturer part number:
1254081
TME Symbol:
B3/BN675

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Outside diameter
6mm
Material
A2 stainless steel
DIN standard
DIN 6798A
BN standard
BN 675
Mechanical elements features
serrated
Gross weight0.059 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254081
14800 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs