+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3W-9000-Y2Y

Switch: keypad; Pos: 2; SPST-NO; 0.05A/24VDC; yellow; LED; yellow


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-9000-Y2Y
TME Symbol:
B3W-9000-Y2Y

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Actuator colour
yellow
Illumination
LED
Backlight colour
yellow
Mounting
THT
Leads
for PCB, straight
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Body dimensions
10x10mm
Operating Force
1.57N
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Key stroke
0.25mm
Button shape
square
Terminal pitch
6.5x4.5mm
Button height
11mm
Manufacturer series
B3W-9
Gross weight1.1 g
Certificates
EAN code4547648411639
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3W-9000-Y2Y
98 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
Net price for quantities from 150 pcs - 3.47 USDGross price for quantities from 150 pcs - 3.47 USD
Net price for quantities from 300 pcs - 3.26 USDGross price for quantities from 300 pcs - 3.26 USD
Net price for quantities from 450 pcs - 3.15 USDGross price for quantities from 450 pcs - 3.15 USD
Net price for quantities from 600 pcs - 3.08 USDGross price for quantities from 600 pcs - 3.08 USD
Net price for quantities from 900 pcs - 2.99 USDGross price for quantities from 900 pcs - 2.99 USD
Net price for quantities from 1200 pcs - 2.93 USDGross price for quantities from 1200 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 150 pcs