+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1400622

Nut; hexagonal; M3; 0.5; polyamide; 5.5mm; BN 83; DIN 1587; dome

Manufacturer: BOSSARD

Manufacturer part number:
1400622
TME Symbol:
B3X5.5/BN83

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
polyamide
Spanner size
5.5mm
BN standard
BN 83
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight0.098 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1400622
886 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs