+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41858C6477M000

Capacitor: electrolytic; low ESR; THT; 470uF; 50VDC; Ø12.5x20mm

Manufacturer: TDK

Manufacturer part number:
B41858C6477M000
TME Symbol:
B41858C6477M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Operating current
1.3A
ESR value
110mΩ
Height
20mm
Diameter
12.5mm
Gross weight3.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C6477M000
0 in TME stock
Net price for quantities from 4200 pcs - 0.47 USDGross price for quantities from 4200 pcs - 0.47 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 4 200.
Multiplicity: 350.