+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41858C7477M000

Capacitor: electrolytic; low ESR; THT; 470uF; 35VDC; Ø10x20mm; ±20%

Manufacturer: TDK

Manufacturer part number:
B41858C7477M000
TME Symbol:
B41858C7477M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
35V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Operating current
1.2A
ESR value
73mΩ
Gross weight2.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C7477M000
0 in TME stock
Net price for quantities from 6000 pcs - 0.29 USDGross price for quantities from 6000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 6 000.
Multiplicity: 1 500.
Packaging method by the manufacturerCardboard = 500 pcs