+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41858D9337M000

Capacitor: electrolytic; low ESR; THT; 330uF; 100VDC; Ø18x25mm


Manufacturer: TDK

Manufacturer part number:
B41858D9337M000
TME Symbol:
B41858D9337M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Operating current
1.47A
ESR value
101mΩ
Height
25mm
Diameter
18mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858D9337M000
0 in TME stock
Net price for quantities from 1800 pcs - 1.09 USDGross price for quantities from 1800 pcs - 1.09 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 1 800.
Multiplicity: 150.