+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.2kV | |
Load current | 35A | |
Case | B48-2T | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 0.6kA | |
Electrical mounting | screw | |
Mechanical mounting | screw |