+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1405349

Washer; round; M4; D=9.5mm; h=2.6mm; polyamide; BN 1078


Manufacturer: BOSSARD

Manufacturer part number:
1405349
TME Symbol:
B4/BN1078

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.2mm
Thread
M4
Outside diameter
9.5mm
Height
2.6mm
Material
polyamide
BN standard
BN 1078
Gross weight0.127 g
Certificates
See other products in this category: Washers BOSSARD,
*
1405349
6997 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs