+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3670379

Washer; round; M4; D=12mm; h=1mm; A2 stainless steel; DIN 9021

Manufacturer: BOSSARD

Manufacturer part number:
3670379
TME Symbol:
B4/BN20732

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Thread
M4
Outside diameter
12mm
Height
1mm
Material
A2 stainless steel
DIN standard
DIN 9021
BN standard
BN 20732
ISO standard
ISO 7093-1
Gross weight0.743 g
Certificates
See other products in this category: Washers BOSSARD,
*
3670379
12900 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs