+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1066129

Washer; round; M4; D=8mm; h=0.8mm; steel; Plating: zinc; DIN 1440


Manufacturer: BOSSARD

Manufacturer part number:
1066129
TME Symbol:
B4/BN223

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4mm
Thread
M4
Outside diameter
8mm
Height
0.8mm
Material
steel
Plating material
zinc
DIN standard
DIN 1440
BN standard
BN 223
PN standard
PN 82004
ISO standard
ISO 8738
Gross weight0.212 g
Certificates
See other products in this category: Washers BOSSARD,
*
1066129
6800 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 5 000 pcs