+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197797

Nut; round; M4; 0.7; brass; Plating: without coating; BN 530

Manufacturer: BOSSARD

Manufacturer part number:
1197797
TME Symbol:
B4/BN530

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M4
Thread pitch
0.7
Material
brass
Plating material
without coating
BN standard
BN 530
DIN standard
DIN 546
Kind of cut
slotted
Gross weight0.924 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1197797
0 in TME stock
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product