+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1254111

Washer; round; D=8mm; A2 stainless steel; DIN 6798A; BN 675

Manufacturer: BOSSARD

Manufacturer part number:
1254111
TME Symbol:
B4/BN675

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Outside diameter
8mm
Material
A2 stainless steel
DIN standard
DIN 6798A
BN standard
BN 675
Mechanical elements features
serrated
Gross weight0.117 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254111
6600 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs