+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1225367

Washer; round; M4; D=8mm; h=0.2mm; steel; Plating: plain oiled


Manufacturer: BOSSARD

Manufacturer part number:
1225367
TME Symbol:
B4X0.2/BN1976

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4mm
Thread
M4
Outside diameter
8mm
Height
0.2mm
Material
steel
Plating material
plain oiled
DIN standard
DIN 988
BN standard
BN 1976
Gross weight0.047 g
Certificates
See other products in this category: Washers BOSSARD,
*
1225367
8000 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs