+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B500S2A-SLIM

Bridge rectifier: single-phase; 1kV; If: 2A; Ifsm: 65A; SO-DIL; SMT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B500S2A-SLIM
TME Symbol:
B500S2A-SLIM-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2A
Max. forward impulse current
65A
Case
SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Gross weight0.342 g
Certificates
*
B500S2A-SLIM
926 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 7500 pcs - 0.09 USDGross price for quantities from 7500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs