+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B574-2T

Module: diode-thyristor; 400V; 25A; B-2T; Ufmax: 1.65V; Ifsm: 250A

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B574-2T
TME Symbol:
B574-2T-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.4kV
Load current
25A
Case
B-2T
Max. forward voltage
1.65V
Max. forward impulse current
250A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules SENSATA / CRYDOM,
*
B574-2T
0 in TME stock
Net price for quantities from 1 pcs - 70.56 USDGross price for quantities from 1 pcs - 70.56 USD
Net price for quantities from 3 pcs - 62.26 USDGross price for quantities from 3 pcs - 62.26 USD
Net price for quantities from 5 pcs - 52.22 USDGross price for quantities from 5 pcs - 52.22 USD
Net price for quantities from 10 pcs - 48.62 USDGross price for quantities from 10 pcs - 48.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.