+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B58100A0414A000

Sensor: temperature; NTC; 11991Ω; 12.6x15x47.5mm; 5÷110°C; 60mW


Manufacturer: TDK

Manufacturer part number:
B58100A0414A000
TME Symbol:
B58100A0414A000

Specification

Manufacturer
TDK
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
11991Ω
Body dimensions
12.6x15x47.5mm
Operating temperature
5...110°C
Switching capacity
60mW
Related items
MX-94550-4202
Dimensions
Gross weight11.967 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Sensors - NTC TDK,
*
B58100A0414A000
92 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 100 pcs - 5.63 USDGross price for quantities from 100 pcs - 5.63 USD
Net price for quantities from 250 pcs - 5.28 USDGross price for quantities from 250 pcs - 5.28 USD
Net price for quantities from 500 pcs - 4.75 USDGross price for quantities from 500 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.