+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B59607A0120A062

Fuse: PTC thermistor; ceramic; 70mA

Manufacturer: TDK

Manufacturer part number:
B59607A0120A062
TME Symbol:
B59607A0120A062

Specification

Manufacturer
TDK
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
70mA
Max. voltage
24V
Max resistance
55Ω
Operating temperature
-20...85°C
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PTC Thermistors TDK,
*
B59607A0120A062
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order