+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B59701A0090A062

Fuse: PTC thermistor; SMD; 0805

Manufacturer: TDK

Manufacturer part number:
B59701A0090A062
TME Symbol:
B59701A0090A062

Specification

Manufacturer
TDK
Type of fuse
PTC thermistor
Mounting
SMD
Max. voltage
32V
Case - inch
0805
Operating temperature
-40...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PTC Thermistors TDK,
*
B59701A0090A062
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs